Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPZ2W330MND9

Capacitor, Aluminum Electrolytic, Cap 33 Uf, Tol 20%, Vol-rtg 450 VDC, Radial, 10X40MM
$ 2.425
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPZ2W330MND9.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UPZ2W330MND9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.425
$ 1.103
$ 1.103
Stock
1,007
7,616
7,616
Authorized Distributors
2
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
12000 hours
12000 hours
Ripple Current
360 mA
360 mA
360 mA
Height - Seated (Max)
42.0116 mm
42.0116 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-09-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

PanasonicECA-2WM330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 33muF 450V
KYOCERA AVXUPH2G330MPD
Cap Aluminum Lytic 33uF 400V 20% (10 X 31.5mm) Radial 5mm 330mA 2000h 105C Bulk
KYOCERA AVXUPHW6330MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPH 420V 33muF ±20% 0.394Dia 10.00mm
NichiconUVR2G330MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 33muF ±20% 0.630Dia 16.00mm
United Chemi-ConEPAG451ELL330MK30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX UPZ2W330MND9 provided by its distributors.

CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 33 UF, TOL 20%,VOL-RTG 450 VDC, RADIAL,10X40MM
Cap Aluminum Lytic 33uF 450V 20% (10 X 40mm) Radial 5mm 360mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 33Uf, 450V, 20%, Radial; Capacitance:33Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPZ2W330MND9

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX