Nichicon UPZ2D181MHD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPZ2D181MHD.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

CAD Models

Download Nichicon UPZ2D181MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KXW Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 180muF 200V
KYOCERA AVXUPT2P181MHD
180uF 220V 卤20% 670mA@120Hz Plugin,D16xL33mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPT2E181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 250V 180muF ±20% 0.630Dia 16.00mm
NichiconUPT2D181MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 200V 180muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKXJ221ELL181MM25S
Cap Aluminum Lytic 180uF 220V 20%( 18 X 25mm) Radial 7.5mm 950mA 12000h 105C Automotive Bulk
United Chemi-ConEKXJ161ELL181MU25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 180uF

Descriptions

Descriptions of Nichicon UPZ2D181MHD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
High voltage, MiniatureSized Lead Type, 180 μ F, 200 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 200V RADIAL
Capacitor Alum Elect, 180Uf, 200V, 20%, Radial; Capacitance:180Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPZ2D181MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL