Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPX1E101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPX 25V 100muF ±20% 0.394Dia 10.00mm
$ 0.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPX1E101MPD.

IHS

Datasheet2 pages10 years ago

Newark

TME

CAD Models

Download Nichicon UPX1E101MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.242
Stock
58,845
94,656
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
20000 hours
2000 hours
Ripple Current
315 mA
195 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEGXE250ELL101MH12D
Cap Aluminum Lytic 100uF 25V 20%( 8 X 12mm) Radial 3.5mm 340mA 2000h 125C Automotive Bulk
PanasonicEEE-FC1E101P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 100muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1E101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFR1E101
Panasonic EEUFR1E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZE250ELL101MF11D
100uF 25V 130mΩ ±20% 162mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 25V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UPX1E101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPX 25V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 25V 20% (10 X 12.5mm) Radial 5mm 420mA 20000h 105C Bulk
100UF 25 V ALUMINIUM ELECTROLYTIC CAPACITOR, PX SERIES 20000H 10 (DIA.) X 12.5MM
Aluminum Electrolytic Capacitors - Leaded 25volts 100uF 10X12.5 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL