KYOCERA AVX UPW2F470MHD

Cap Aluminum Lytic 47uF 315V 20%( 16 X 35.5mm) Radial 7.5mm 190mA 8000h 105C Automotive Bulk
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2F470MHD.

IHS

Datasheet8 pages4 years ago

LKR

Newark

DigiKey

Inventory History

3 month trend:
-1.03%

CAD Models

Download KYOCERA AVX UPW2F470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2G470MHD
Cap Aluminum Lytic 47uF 400V 20% (18 X 35.5mm) Radial 7.5mm 170mA 8000h 105C Automotive Bulk
KYOCERA AVXUPW2V470MHD
47UF 350 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 18(DIA.)X35.5MM
KYOCERA AVXUPW2V470MRD6
47uF 350V 卤20% 200mA@120Hz Plugin,D20xL31mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUED2G470
Panasonic EEUED2G470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUEE2G470
Cap Aluminum 47uF 400V 20% (16 X 25mm) Radial 7.5mm 1180mA 10000h 105C Bulk
PanasonicEEU-EE2V470
Cap Aluminum 47uF 350V 20% (16 X 25mm) Radial 7.5mm 1070mA 10000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPW2F470MHD provided by its distributors.

Cap Aluminum Lytic 47uF 315V 20%( 16 X 35.5mm) Radial 7.5mm 190mA 8000h 105C Automotive Bulk
47uF 卤20% Plugin,D16xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor Alum Elect, 47Uf, 315V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):315V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPW2F470MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX