KYOCERA AVX UPW2E101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 100muF ±20% 0.709Dia 18.00mm
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2E101MHD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-0.98%

CAD Models

Download KYOCERA AVX UPW2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.25
Stock
46,803
213
Authorized Distributors
4
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
3000 hours
Ripple Current
12 mA
22.1 mA
Height - Seated (Max)
35.5092 mm
37.4904 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPW2F101MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 315V 100muF ±20% 0.787Dia 20.00mm
NichiconUPW2F101MHD
100uF 315V 卤20% 285mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPW2D101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 100muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2E101
Panasonic EEUEE2E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
PanasonicEEUEE2D101
Panasonic EEUEE2D101 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPW2E101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 100muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 100uF 250V 20% (18 X 35.5mm) Radial 7.5mm 340mA 8000h 105C Automotive Bulk
Al Electrolytic Cap 100μF 250V ±20% 7.5mm Pitch 8000h@105°C 340mA@120Hz TH D18×L35.5mm H35.5mm
100UF 250 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 8000H 18(DIA.)X35.5MM
100uF 250V 卤20% 340mA@120Hz Plugin,D18xL35.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX