KYOCERA AVX UPS2E101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 100muF ±20% 0.709Dia 18.00mm
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS2E101MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPS2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.15
Stock
213
46,803
Authorized Distributors
1
4
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
8000 hours
Ripple Current
22.1 mA
12 mA
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30

Related Parts

NichiconUPS2D101MHD
Cap Aluminum Lytic 100uF 200V 20% (16 X 31.5mm) Radial 7.5mm 335mA 3000h 105C Bulk
KYOCERA AVXUPW2E101MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 100muF ±20% 0.787Dia 20.00mm
NichiconUVZ2F101MHD
Cap Aluminum Lytic 100uF 315V 20% (18 X 35.5mm) Radial 7.5mm 395mA 1000h 105C Bulk
PanasonicECOS2DA101BA
Cap Aluminum 100uF 200V 20% (22 X 25mm) Snap-In 10mm 1.658 Ohm 500mA 3000h 105°C Bulk
PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
PanasonicECA2DHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 200V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of KYOCERA AVX UPS2E101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 100muF ±20% 0.709Dia 18.00mm
PS Series 100 uF 250V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 100 μ F, 250 V, RoHS
Nichicon SCT
Capacitor,100Uf,250Vdc,20-% Tol,20+% Tol |Nichicon UPS2E101MHD
CAP ALUM 100UF 20% 250V RADIAL

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX