Nichicon UPW2D101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 100muF ±20% 0.630Dia 16.00mm
$ 1.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2D101MHD.

IHS

Datasheet8 pages4 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW2D101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.911
Stock
1
24,003
Authorized Distributors
1
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
1000 hours
Ripple Current
12 mA
375 mA
Height - Seated (Max)
31.496 mm
31.496 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2E101MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 100muF ±20% 0.787Dia 20.00mm
KYOCERA AVXUPW2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 100muF ±20% 0.709Dia 18.00mm
PanasonicEEUEE2E101
Panasonic EEUEE2E101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
KYOCERA AVXUPW2C101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 160V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA-2CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 100muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPW2D101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 100muF ±20% 0.630Dia 16.00mm
Aluminum Electrolytic Capacitor, 100uF 200 V dc, PW Series 8000h 16(Dia.)x31.5mm
Cap Aluminum Lytic 100uF 200V 20% (16 X 31.5mm) Radial 7.5mm 335mA 8000h 105C Automotive Bulk
100μF 200V ±20% Al Electrolytic Cap 7.5mm Pitch 8000h@105°C 335mA@120Hz TH D16×L31.5mm H31.5mm
Aluminum Electrolytic Capacitors - Radial Leaded 200volts 100uF AEC-Q200
100uF 200V 卤20% 335mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 200V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):200V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW2D101MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL