Nichicon UPS2D470MHD

Cap Aluminum Lytic 47uF 200V 20% (12.5 X 25mm) Radial 5mm 220mA 3000h 105C Bulk
$ 0.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2D470MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.48%

CAD Models

Download Nichicon UPS2D470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.433
$ 0.6
Stock
1,691
1,149
Authorized Distributors
2
1
Capacitance
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
7000 hours
Ripple Current
5.1 mA
12 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPS2C470MHD
Cap Aluminum 47uF 160V 20% (12.5 X 25mm) Radial 5mm 220mA 3000h 105C Bulk
KYOCERA AVXUPS2C470MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF
NichiconUPS2E470MHD
Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 230mA 3000h 105C Bulk
PanasonicECA2EHG470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105°C Bulk
PanasonicECA-2EHG470B
Panasonic ECA2EHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA2DHG470
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPS2D470MHD provided by its distributors.

Cap Aluminum Lytic 47uF 200V 20% (12.5 X 25mm) Radial 5mm 220mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 47 μ F, 200 V, RoHS
Nichicon SCT
Capacitor,47Uf,200Vdc,20-% Tol,20+% Tol |Nichicon UPS2D470MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL