Panasonic EEU-EB2E470

Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 710mA 5000h 105°C Bulk
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2E470.

Panasonic

Datasheet3 pages10 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Factory Futures

Inventory History

3 month trend:
+1464%

CAD Models

Download Panasonic EEU-EB2E470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.778
$ 0.786
$ 0.786
Stock
34,386
27,217
27,217
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
710 mA
230 mA
230 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2D470
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000 hr 105C Bulk
PanasonicEEU-ED2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk
NichiconUVR2F470MHD
Al Electrolytic Cap 47μF 315V ±20% 7.5mm Pitch 2000h@85°C 340mA@120Hz TH 16mm × 25mm × 27mm
NichiconUPM2D470MHD
47uF 200V 卤20% 220mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUED2D470
Panasonic EEUED2D470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUVR2E470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 47muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Panasonic EEU-EB2E470 provided by its distributors.

Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 710mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 250V 47muF ±20% 0.492Dia 12.50mm
Panasonic EEUEB2E470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
EEU-EB Series 250 V 47 uF Ø 12.5 x 25 mm LS=5 mm 105 °C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 47uF, 250V, -25 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 250V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-EB2E470.
CAPACITOR ALUM ELEC, 47UF, 250V, 20%, RA; CAPACITOR ALUM ELEC, 47UF, 250V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Voltage Rating:250V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-EB2E470.
  • EEUEB2E470