Nichicon UCS2D220MPD

22UF 200 V DC Aluminum Electrolytic Capacitor, Cs Series 8000H 10 (dia.) X 20MM
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2D220MPD.

Future Electronics

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-23.61%

CAD Models

Download Nichicon UCS2D220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.336
$ 0.328
$ 0.328
Stock
336,670
7,330
7,330
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
1000 hours
1000 hours
Ripple Current
250 mA
120 mA
120 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUCS2E220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM
NichiconUCS2C220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
PanasonicEEUED2C220
Panasonic EEUED2C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
PanasonicEEUEE2D220
Panasonic EEUEE2D220 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCS2D220MPD provided by its distributors.

22UF 200 V DC ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 8000H 10 (DIA.) X 20MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Al Electrolytic Cap 22μF 200V ±20% 5mm Pitch 8000h@105°C 250mA@120Hz 500mA@100kHz TH 10mm × 20mm × 21.5mm
22 F 200 V Aluminium Electrolytic Capacitors Radial, Can 8000 Hrs 105C

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL