Nichicon UPW2C220MPD

Aluminum Electrolytic Capacitor, 22UF 160 V DC, Pw Series 5000H 10 (dia.) X 20MM
$ 1.209
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2C220MPD.

IHS

Datasheet8 pages4 years ago

Future Electronics

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-50.00%

CAD Models

Download Nichicon UPW2C220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 0.35
Stock
38,673
42,407
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
8000 hours
Ripple Current
12 mA
250 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

NichiconUPW2D220MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 22UF 200VDC, PW SERIES
PanasonicEEU-EB2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 470mA 5000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 200V, 20%, RADIAL, FULL REEL
PanasonicEEU-EB2C220
Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 470mA 5000 hr 105C Bulk
NichiconUPJ2C220MHD
22uF 160V 卤20% 140mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 200V ±20% 360mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPW2C220MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, PW SERIES 5000H 10 (DIA.) X 20MM
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 130mA 5000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PW Series 22 F 160 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Al Electrolytic Cap 22μF 160V ±20% 5mm Pitch 5000h@105°C 130mA@120Hz 208mA@10kHz TH D20×L20mm H20mm
Aluminum Electrolytic Capacitor 22Uf, 160V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPW2C220MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL