Rubycon 200CFX22MEFC10X16

22uF 200V ±20% 360mA@100kHz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200CFX22MEFC10X16.

IHS

Datasheet2 pages5 years ago

Newark

HQonline

Inventory History

3 month trend:
-47.24%

CAD Models

Download Rubycon 200CFX22MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.297
Stock
42,804
10,531
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
11.304 Ω
Life (Hours)
5000 hours
2000 hours
Ripple Current
180 mA
105 mA
Height - Seated (Max)
18.0086 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
Cap Aluminum Lytic 22uF 250V 20%( 10 X 16mm) Radial 5mm 470mA 10000h 105C Bulk
NichiconUPW2D220MPD
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 10 (DIA.) X 20MM, 22UF 200VDC, PW SERIES
NichiconUPW2C220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, PW SERIES 5000H 10 (DIA.) X 20MM
PanasonicECA-2EM220B
Panasonic ECA2EM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-EB2E220
Cap Aluminum 22uF 250V 20% (12.5 X 20mm) Radial 5mm 560mA 5000 hr 105C Bulk

Descriptions

Descriptions of Rubycon 200CFX22MEFC10X16 provided by its distributors.

22uF 200V ±20% 360mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 200V 20% (10 X 16mm) Radial 5mm 0.36A 5000h 105C Bulk
CAP ALUM 22UF 20% 200V RADIAL / 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
CAPACITOR ALUM ELECT, 22UF, 200V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:16mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Series:CFX ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200CFX22MEFC 10X16