Nichicon UCS2C220MPD

Aluminum Electrolytic Capacitor, 22UF 160 V DC, Cs Series 8000H 10 (dia.) X 20MM
$ 0.35
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2C220MPD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.38%

CAD Models

Download Nichicon UCS2C220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
$ 1.209
Stock
41,906
38,673
Authorized Distributors
6
3
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
5000 hours
Ripple Current
250 mA
12 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

KYOCERA AVXUCS2E220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 250 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
NichiconUCA2D220MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 200 V, CA SERIES 10000H 10 (DIA.) X 20MM
NichiconUCS2D220MPD
22UF 200 V DC ALUMINUM ELECTROLYTIC CAPACITOR, CS SERIES 8000H 10 (DIA.) X 20MM
PanasonicEEUED2C220
Panasonic EEUED2C220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUED2D220
Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 600mA 8000h 105C Bulk
PanasonicEEUEE2D220
Panasonic EEUEE2D220 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UCS2C220MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V DC, CS SERIES 8000H 10 (DIA.) X 20MM
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 500mA 8000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Capacitor Alum Elect, 22Uf, 160V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):160V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UCS2C220MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL