What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UPW1V390MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 39muF ±20% 0.197Dia 5.00mm
$ 0.131
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1V390MDD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages16 years ago

_legacy Avnet

TME

DigiKey

CAD Models

Download KYOCERA AVX UPW1V390MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-06-30

Related Parts

NichiconUPW1E390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 25 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
PanasonicEEU-FC1V390
Cap Aluminum 39uF 35V 20% (5 X 15mm) Radial 2mm 235mA 1000 hr 105°C Bulk
PanasonicEEU-FC1E390
Cap Aluminum 39uF 25V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
KYOCERA AVXUPW1J390MED
Capacitor Aluminum Electrolytic Cap 39uF 63V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1J390MED
NichiconUPV1E390MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 39muF ±20% 0.197Dia 5.00mm
NichiconUPW1C390MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 39muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1V390MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 39muF ±20% 0.197Dia 5.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 15MM, 39UF 35 VDC, PW SERIES
Cap Aluminum Lytic 39uF 35V 20% (5 X 15mm) Radial 2mm 235mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Capacitor Alum Elec 39Uf, 35V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPW1V390MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX