What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 396KXM063M

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 63V 39muF ±20% 0.248Dia 6.30mm
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 396KXM063M.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages10 years ago

Electro Sonic

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-11-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 39muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF, 35V, 20%, RADIAL, FULL REEL
NichiconUPJ1J390MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 39muF ±20% 0.248Dia 6.30mm
United Chemi-ConELXY500ELL390MFB5D
Cap Aluminum Lytic 39uF 50V 20%( 6.3 X 11.5mm) Radial 2.5mm 219mA 2000h 105C Automotive Bulk
United Chemi-ConEKZN630ELL390MF11D
Cap Aluminum Lytic 39uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 420mA 6000h 105C Bulk
United Chemi-ConELXY250ELL390MEB5D
Cap Aluminum Lytic 39uF 25V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Cornell Dubilier 396KXM063M provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KXM 63V 39muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR RADIAL LEADED 39uF 63V 20% TOL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Aluminum Electrolytic Capacitor 39Uf, 63V, 20%, Radial; Rango De Producto:Serie Kxm; Capacidad:39Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:15Mm |Illinois Capacitor 396KXM063M
CAPACITOR ALUM ELEC 39UF, 63V, ± 20%, RA; CAPACITOR ALUM ELEC 39UF, 63V, RADIAL; Capacitance:39µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:3.401ohm; Life Time @ Temperature:5000 hours @ 105°C; Height:15mm; Diameter:6.3mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor