Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW1C390MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 39muF ±20% 0.157Dia 4.00mm
$ 0.082
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C390MDD.

Newark

Datasheet5 pages7 years ago
Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

TME

DigiKey

CAD Models

Download Nichicon UPW1C390MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

PanasonicEEU-FC1C390
Cap Aluminum 39uF 16V 20% (4 X 11mm) Radial 1.5mm 120mA 1000 hr 105°C Bulk
NichiconUPW1E390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 25 V DC, PW SERIES 2000H 5 (DIA.) X 11MM
NichiconUPW1A390MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 39UF 10 V DC, PW SERIES 2000H 5 (DIA.) X 7MM
NichiconUPM1E390MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 39muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXY250ELL390MEB5D
Cap Aluminum Lytic 39uF 25V 20%( 5 X 11.5mm) Radial 2mm 163mA 2000h 105C Automotive Bulk
Wurth Elektronik860080472001
WCAP-ATLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UPW1C390MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 39muF ±20% 0.157Dia 4.00mm
39UF 16 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 4 (DIA.) X 11MM
39uF 卤20% Plugin,D4xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount
Capacitor Alum Elect, 39Uf, 16V, 20%, Radial; Capacitance:39Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:1.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW1C390MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL