Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UHE1H331MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 330muF ±20% 0.394Dia 10.00mm
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHE1H331MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago

Newark

Nichicon SCT

DigiKey

Inventory History

3 month trend:
-3.11%

CAD Models

Download Nichicon UHE1H331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.473
$ 0.473
Stock
57,854
163,187
163,187
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
220 mΩ
22 mΩ
22 mΩ
Life (Hours)
7000 hours
10000 hours
10000 hours
Ripple Current
1.008 A
2.15 A
2.15 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKY-500ELL331MJ25S
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 1440mA 7000h 105°C Bulk
United Chemi-ConELXZ630ELL331MK20S
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1290mA 7000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 330muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKYA630ELL331MJ25S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 330muF 63V
KYOCERA AVXUHE1V331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1J331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Nichicon UHE1H331MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 50V 20%( 10 X 25mm) Radial 5mm 1440mA 7000h 105C Bulk
330uF 50V 卤20% 1.44A@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
HE Series 330 F 50 V 105 °C Ø 10 x 25 mm LS=5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL