Nichicon UPW1J100MDD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J100MDD1TD.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago

Farnell

element14

CAD Models

Download Nichicon UPW1J100MDD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

NichiconUPS1J100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 63V 10muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860080772001
WCAP-ATLI Aluminum Electrolytic Capacitors
Wurth Elektronik860010772009
WCAP-ATG8 Aluminum Electrolytic Capacitors
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 50V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 50V 10muF ±20% 0.197Dia 5.00mm
United Chemi-ConELXY630ELL100MEB5D
Cap Aluminum Lytic 10uF 63V 20%( 5 X 11.5mm) Radial 2mm 103mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW1J100MDD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 10muF ±20% 0.197Dia 5.00mm
NICHICON UPW1J100MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 63V, 20%, RADIAL
10uF 63V 2.1惟 卤20% 33mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 110mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 10Uf, 63V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UPW1J100MDD1TD
CAP, 10µF, 63V, 20%; Capacitance: 10µF; Voltage Rating: 63V; Product Range: PW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL