Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1E4R7MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4.7muF ±20% 0.197Dia 5.00mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1E4R7MDD.

IHS

Datasheet8 pages3 years ago

Future Electronics

Nichicon SCT

TME

DigiKey

CAD Models

Download KYOCERA AVX UPW1E4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.09
Stock
1,895
20,526
20,526
Authorized Distributors
1
2
2
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
54 mA
27.2 mA
27.2 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

KYOCERA AVXUVR1E4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1EN4R7U
Cap Aluminum 4.7uF 25V 20% Radial 2000h 85°C Bulk
KYOCERA AVXUPS1E4R7MDD
Capacitor Aluminum Electrolytic Cap4.7uF 25V 20% Radial 5X11 LS 2mm | Nichicon UPS1E4R7MDD
KYOCERA AVXUVR1E4R7MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4.7muF ±20% 0.197Dia 5.00mm
PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UPW1E4R7MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4.7muF ±20% 0.197Dia 5.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 4.7UF 25VDC, PW SERIES
Cap Aluminum Lytic 4.7uF 25V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
4.7uF 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 4.7 uF 25 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor Alum Elec 4.7Uf, 25V, 20%, Radial; Capacitance:4.7Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm; Product Length:- Rohs Compliant: Yes |Nichicon UPW1E4R7MDD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX