KYOCERA AVX UVR1E4R7MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4.7muF ±20% 0.197Dia 5.00mm
$ 0.038
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR1E4R7MDD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

HQonline

Nichicon SCT

Newark

TME

Inventory History

3 month trend:
-5.43%

CAD Models

Download KYOCERA AVX UVR1E4R7MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.074
Stock
15,438
7,832
Authorized Distributors
2
4
Capacitance
4.7 µF
4.7 µF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
35 mA
35 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1EN4R7U
Al Electrolytic Cap 4.7μF 25V ±20% 2mm Pitch 2000h@85°C 42.5mA@10kHz TH, 11mm H
KYOCERA AVXUPW1E4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 4.7muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPS1E4R7MDD
Capacitor Aluminum Electrolytic Cap4.7uF 25V 20% Radial 5X11 LS 2mm | Nichicon UPS1E4R7MDD
KYOCERA AVXUVZ1E4R7MDD
Cap Aluminum 4.7uF 25V 20% (5 X 11mm) Radial 2mm 25mA 1000h 105C Bulk
PanasonicEEEHB1E4R7R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 4.7muF ±20% 0.157Dia 4.00mm
PanasonicEEE1EA4R7SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 4.7muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of KYOCERA AVX UVR1E4R7MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 4.7muF ±20% 0.197Dia 5.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 25V 20%, RADIAL 5X11 LS 5 MM
Capacitor Aluminum 4.7uF 25VDC 20% 5 X 11mm RDL 2mm 35mA 2000 hr Bulk
VR Series 4.7 uF 25 V 85°C Ø5 x 11 mm LS=2mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 4.7uF 25V 20% (5 X 11mm) Radial 2mm 35mA 2000h 85C Bulk
4.7uF 25V 卤20% 35mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX