Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1C121MED

Capacitor Aluminum Electrolytic Cap120uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C121MED
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1C121MED.

IHS

Datasheet10 pages4 years ago

Newark

Future Electronics

Nichicon SCT

TME

CAD Models

Download KYOCERA AVX UPM1C121MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.123
Stock
1,044
5,998
5,998
Authorized Distributors
1
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
500 mΩ
500 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
195 mA
188.5 mA
188.5 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
KYOCERA AVXUPW1C121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 120muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW0J121MDD
Cap Aluminum Lytic 120uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 200mA 2000h 105C Automotive Bulk
NichiconUPV0J121MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 6.3 V, PV SERIES 5000H 5 (DIA.) X 11MM
PanasonicEEU-FC1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk

Descriptions

Descriptions of KYOCERA AVX UPM1C121MED provided by its distributors.

Capacitor Aluminum Electrolytic Cap120uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C121MED
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 195mA 2000h 105C Bulk
120uF 16V 卤20% 195mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 120 uF 16V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Capacitor Alum Elec 120Uf, 16V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPM1C121MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX