Panasonic EEU-FC1C121

Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C121.

Panasonic

Datasheet10 pages10 years ago

element14 APAC

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+1.71%

CAD Models

Download Panasonic EEU-FC1C121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.127
$ 0.127
Stock
58,975
53,188
53,188
Authorized Distributors
6
4
4
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
350 mΩ
350 mΩ
350 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
290 mA
290 mA
290 mA
Height - Seated (Max)
11.2014 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFC1C121H
Panasonic EEUFC1C121H - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY160ELL121MFB5D
Cap Aluminum Lytic 120uF 16V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
KYOCERA AVXUPW1C121MED
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConEKY-160ELL121MF11D
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1C121 provided by its distributors.

Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
Panasonic EEUFC1C121 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 120uF 16V 20% Aluminum Cylindrical Can 2.5mm 290mA 1000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
EEU-FC Series 16 V 120 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 120uF, 16V, -55 to 105¡C
Panasonic SCT
120μF 16V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
Aluminum Electrolytic Capacitor, 120Uf, 16V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Diameter:6.3Mm; Esr:- Rohs Compliant: Yes |Panasonic EEU-FC1C121.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C121.
  • EEUFC1C121