What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UPW1C472MHD6TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.709Dia 18.00mm
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1C472MHD6TN.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPW1C472MHD6TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.907
$ 2.412
Stock
27,760
615
Authorized Distributors
5
5
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
-
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.329 A
1.96 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConELXZ160ELL472ML30S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 30mm) Radial 7.5mm 3010mA 8000h 105°C Bulk
United Chemi-ConELXY160ELL472ML35S
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 35mm) Radial 7.5mm 2550mA 8000h 105C Automotive Bulk
PanasonicEEUFR1C472
Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial
PanasonicEEUFR1C472B
Panasonic EEUFR1C472B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C472MHD
Cap Aluminum Lytic 4700uF 16V 20%( 16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105C Bulk
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2100mA 2000h 85C Ammo

Descriptions

Descriptions of Nichicon UPW1C472MHD6TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 4700muF ±20% 0.709Dia 18.00mm
4700uF 16V 卤20% 2.329A@120Hz Plugin,D18xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF,
ALUMINUM ELECTROLYTIC CAPACITOR, 4700UF, 16V, 20%, RADIAL, FULL REEL; Product Range:PW Series; Capacitance:4700 F; Capacitance Tolerance: 20%; Voltage Rating:16V; Diameter:18mm; Capacitor Terminals:Radial Leaded; ESR:0.04ohm
Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial, Full Reel; Rango De Producto:Serie Pw; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:18Mm; Terminales Del Condensador:Conexión Radial |Nichicon UPW1C472MHD6TN

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL