KYOCERA AVX UPW1C101MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 100muF ±20% 0.248Dia 6.30mm
$ 0.153
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C101MED.

IHS

Datasheet8 pages4 years ago

Newark

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-48.85%

CAD Models

Download KYOCERA AVX UPW1C101MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.157
$ 0.157
Stock
124,749
63,753
63,753
Authorized Distributors
3
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
188.5 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicEEUFC1C101
Panasonic EEUFC1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPM1C101MED
Capacitor Aluminum Electrolytic Cap100uF 16V 20% Radial 6.3X11 LS 2.5mm | Nichicon UPM1C101MED
KYOCERA AVXUVR1C101MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEEFK1C101AP
Panasonic EEEFK1C101AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1C101P
Panasonic EEEFK1C101P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPM1C101MED1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPW1C101MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 100muF ±20% 0.248Dia 6.30mm
Capacitor Aluminum Electrolytic Cap 100uF 16V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1C101MED
100uF 卤20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 100 uF 16V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 16V, 20%, Radial; Rango De Producto:Serie Pw; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Nichicon UPW1C101MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX