Panasonic EEUFC1C101

Panasonic EEUFC1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1C101.

Future Electronics

Datasheet10 pages10 years ago
Datasheet10 pages18 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+71.30%

CAD Models

Download Panasonic EEUFC1C101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 16V 100muF ±20% 0.315Dia 8.00mm
PanasonicECA-1CHG101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1C101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicECEA1CKA101I
Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
KYOCERA AVXUVZ1C101MDD
CAPACITOR ALUMINUM ELECTROLYTIC, 1000H 5 (DIA.) X 11MM, 100UF, 16VDC, VZ SERIES

Descriptions

Descriptions of Panasonic EEUFC1C101 provided by its distributors.

Panasonic EEUFC1C101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL
Cap Aluminum 100uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
Avnet Japan
Panasonic EEU-FC1C101 Electrolytic Capacitor Radial 100µF 16V 6.3mm 20%
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
EEU-FC Series 16 V 100 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitors, 100uF, 16V, -55 to 105¡C
Panasonic SCT
100μF 16V ±20% 2.5mm 1000h@ 105°C 188.5mA@ 120Hz,290mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*11.2mm
Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEU-FC1C101.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C101
  • EEU-FC1C101.