Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1A151MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 150muF ±20% 0.248Dia 6.30mm
$ 0.126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1A151MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.17%

CAD Models

Download KYOCERA AVX UPW1A151MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.153
Stock
22,341
1,168
Authorized Distributors
3
1
Capacitance
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
500 mΩ
-
Life (Hours)
2000 hours
5000 hours
Ripple Current
188.5 mA
265 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUPW1C151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 150muF ±20% 0.248Dia 6.30mm
NichiconUPW0J151MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1A151P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-FK1A151AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 150muF ±20% 0.248Dia 6.30mm
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
KYOCERA AVXUPM1E151MPD
Capacitor Aluminum Electrolytic Cap150uF 25V 20% Radial 8X11.5 LS 3.5mm | Nichicon UPM1E151MPD

Descriptions

Descriptions of KYOCERA AVX UPW1A151MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum 150uF 10V 20% (6.3 X 11mm) Radial 2.5mm 185mA 2000h 105C Bulk
Capacitor Aluminum Electrolytic Cap 150uF 10V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1A151MED
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Aluminum Electrolytic Capacitor 150Uf, 10V, 20%, Radial; Capacitance:150Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW1A151MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX