Nichicon UPW0J151MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 150muF ±20% 0.248Dia 6.30mm
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW0J151MED.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Nichicon UPW0J151MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.118
$ 0.118
Stock
1
2,657
2,657
Authorized Distributors
1
1
1
Capacitance
150 µF
150 µF
150 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
188.5 mA
27.2 mA
27.2 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

United Chemi-ConEKZE6R3ELL151ME11D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 250mA 2000h 105°C Bulk
PanasonicEEUFM0J151
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 150Uf,
NichiconUHD0J151MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 6.3V 150muF ±20% 0.197Dia 5.00mm
NichiconUPS0J151MED
150uF 6.3V 卤20% 250mA@100kHz Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUHE0J151MDD
Cap Aluminum Lytic 150uF 6.3V 20%( 5 X 11mm) Radial 2mm 210mA 4000h 105C Bulk
United Chemi-ConELXZ6R3ELL151MEB5D
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11.5mm) Radial 2mm 175mA 2000h 105C Automotive Bulk

Descriptions

Descriptions of Nichicon UPW0J151MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 150muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 150uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Bulk
150UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 2000H 6.3(DIA.)X11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL