Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPV1H220MGD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 22muF ±20% 0.248Dia 6.30mm
$ 0.179
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPV1H220MGD.

IHS

Datasheet3 pages4 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-32.51%

CAD Models

Download Nichicon UPV1H220MGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.07
$ 0.07
Stock
11,607
28,342
28,342
Authorized Distributors
4
1
1
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
195 mA
100 mA
100 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30

Related Parts

PanasonicEEUFR1H220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 22muF ±20% 0.197Dia 5.00mm
PanasonicEEUFR1H220B
Panasonic EEUFR1H220B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 50V 22muF ±20% 0.197Dia 5.00mm
Wurth Elektronik860040672001
ALUM. ELECTROLYTIC CAP 22UF 50V 5MM RADIAL WCAP-ATUL, LIFETIME 5000H +105OC
NichiconUPV1V220MFD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 35V 22muF ±20% 0.197Dia 5.00mm
YXF Series 22 uF 50 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UPV1H220MGD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 50V 22muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 22uF 50V 20%( 6.3 X 11mm) Radial 2.5mm 195mA 5000h 105C Bulk
22uF 50V 卤20% Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 50volts 22uF 6.3x11 20% 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Radial; Capacitance:22Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPV1H220MGD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL