What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVY2G680MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 68muF ±20% 0.630Dia 16.00mm
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2G680MHD.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-0.45%

CAD Models

Download Nichicon UVY2G680MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.31
Stock
19,460
23,911
Authorized Distributors
5
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
5000 hours
Ripple Current
240 mA
460 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUVY2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 450V 68muF ±20% 0.709Dia 18.00mm
NichiconUVY2V680MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
NichiconUVK2W680MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-ED2W680
Aluminum Electrolytic Capacitor, 68 uF, 450 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
Cornell DubilierSLPX680M450A1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 450V 68muF ±20% 0.866Dia 22.00mm
BXW Radial Can aluminum electrolytic capacitor 0.571Dia 14.50mm ±20% 68muF 450V

Descriptions

Descriptions of Nichicon UVY2G680MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 400V 68muF ±20% 0.630Dia 16.00mm
68uF 400V 卤20% 240mA@120Hz Plugin,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68¦ÌF 400V ¡À20% 7.5mm 2000h@ 105¡ãC 240mA@ 120Hz,276mA@ 10kHz 16mm*31.5mm*32.5mm
Miniature Sized, Wide Temperature Range Lead Type, 68 μ F, 400 V, RoHS
Nichicon SCT
CAP ALUM 68UF 20% 400V RADIAL TH
Radial/ Bulk |Nichicon UVY2G680MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL