Nichicon UPT2G220MPD

22uF 400V 卤20% 210mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPT2G220MPD.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

TME

Newark

Inventory History

3 month trend:
-77.22%

CAD Models

Download Nichicon UPT2G220MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.579
$ 0.736
Stock
124,435
74,138
Authorized Distributors
3
6
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
12000 hours
Ripple Current
210 mA
275 mA
Height - Seated (Max)
32.9946 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUPT2W220MHD
22uF 450V 卤20% 220mA@120Hz Plugin,D12.5xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPTW6220MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
PanasonicECA2WM220
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 210mA 2000h 85C Automotive Bulk
PanasonicEEU-EB2W220
Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 560mA 5000h 105°C Bulk
22uF 315V 卤20% 150mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-EB2G220
Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPT2G220MPD provided by its distributors.

22uF 400V 卤20% 210mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Miniature Sized, High Ripple Current, Long Life Lead Type, 22 μ F, 400 V, RoHS
Nichicon SCT
22μF 400V ±20% 5mm 5000h@ 105°C 210mA@ 120Hz,336mA@ 10kHz Plugins Through hole mounting 10mm*31.5mm*33mm
CAP ALUM 22UF 20% 400V RADIAL TH

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL