Panasonic EEU-EB2W220

Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 560mA 5000h 105°C Bulk
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2W220.

Panasonic

Datasheet3 pages10 years ago

Farnell

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.00%

CAD Models

Download Panasonic EEU-EB2W220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.851
$ 0.851
Stock
11,498
794,631
794,631
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
560 mA
115 mA
115 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2G220
Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
PanasonicEEU-EB2G220S
Cap Aluminum 22uF 400V 20% (16 X 20mm) Radial 7.5mm 410mA 5000h 105°C Bulk
PanasonicEEUED2G220
Panasonic EEUED2G220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPTW6220MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22uF 315V 卤20% 150mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 350V 22muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic EEU-EB2W220 provided by its distributors.

Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 560mA 5000h 105°C Bulk
Panasonic EEUEB2W220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 450V, 20%, RADIAL
EB Series 450 V 22 uF Ø16 x 25 mm LS=7.5 mm 105°C Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 22uF, 450V, -25 to 105¡C
Panasonic SCT
CAPACITOR ALUM ELEC, 22UF, 450V, 20%, RADIAL; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC, 22UF, 450V, 20%, RA; CAPACITOR ALUM ELEC, 22UF, 450V, 20%, RADIAL; Product Range:PANASONIC - EB Series; Capacitance:22µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Voltage Rating:450V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2W220