Panasonic EEU-EB2G220

Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB2G220.

Panasonic

Datasheet3 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-91.17%

CAD Models

Download Panasonic EEU-EB2G220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.857
$ 0.714
$ 0.714
Stock
5,773
46,108
46,108
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
410 mA
145 mA
145 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1999-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEU-EB2W220
Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 560mA 5000h 105°C Bulk
PanasonicEEU-EB2V220
Cap Aluminum 22uF 350V 20% (12.5 X 20mm) Radial 5mm 350mA 5000h 105°C Bulk
PanasonicEEU-EB2W220S
Cap Aluminum 22uF 450V 20% (18 X 20mm) Radial 7.5mm 560mA 5000h 105°C Bulk
KYOCERA AVXUPTW6220MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 450V 22muF ±20% 0.630Dia 16.00mm
22uF 315V 卤20% 150mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic EEU-EB2G220 provided by its distributors.

Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial 5mm 410mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EB 400V 22muF ±20% 0.492Dia 12.50mm
Panasonic EEUEB2G220 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
EB-A Series 400 V 22 uF Ø12.5x25mm LS=5mm 105 °C Radial Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 22uF, 400V, -25 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB2G220