Nichicon UPS2W101MRD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
$ 3.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2W101MRD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Factory Futures

Inventory History

3 month trend:
-3.95%

CAD Models

Download Nichicon UPS2W101MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.62
$ 4.555
Stock
59
20,880
Authorized Distributors
1
2
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
8000 hours
Ripple Current
1.31 A
18 mA
Height - Seated (Max)
51.9938 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXUPS2G101MRD
100uF 400V 卤20% 350mA@120Hz Plugin,D22xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPS2V101MRD
100uF 350V 卤20% 290mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPS2F101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 315V 100muF ±20% 0.709Dia 18.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KXF 400V 100muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMG401ELL101ML40S
Cap Aluminum Lytic 100uF 400V 20% (16 X 40mm) Radial 7.5mm 350mA 2000h 105°C Bulk
MXC Series 100 uF 450 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Nichicon UPS2W101MRD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 100 μ F, 450 V, RoHS
Nichicon SCT
Capacitor,100Uf,450Vdc,20-% Tol,20+% Tol |Nichicon UPS2W101MRD
Plugin Horn-Type Electrolytic Capacitors ROHS
CAP ALUM 100UF 20% 450V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL