KYOCERA AVX UPW2W101MRD

Aluminum Electrolytic Capacitor, 100UF 450 V DC, Pw Series 8000H 25(DIA.)X50MM
$ 4.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW2W101MRD.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UPW2W101MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.555
$ 3.62
Stock
20,880
59
Authorized Distributors
2
1
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
3000 hours
Ripple Current
18 mA
1.31 A
Height - Seated (Max)
50.0126 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2G101MRD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 400 V DC, PW SERIES 8000H 22(DIA.)X50MM
NichiconUPW2V101MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 350V 100muF ±20% 0.787Dia 20.00mm
NichiconUPW2F101MHD
100uF 315V 卤20% 285mA@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG401ELL101ML40S
Cap Aluminum Lytic 100uF 400V 20% (16 X 40mm) Radial 7.5mm 350mA 2000h 105°C Bulk
PanasonicEEUEE2G101
Aluminum Electrolytic Capacitor, 100 uF, 400 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
United Chemi-ConEKXG451ELL101MM40S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF

Descriptions

Descriptions of KYOCERA AVX UPW2W101MRD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 450 V DC, PW SERIES 8000H 25(DIA.)X50MM
Cap Aluminum Lytic 100uF 450V 20% (25 X 50mm) Radial 12.5mm 350mA 8000h 105C Automotive Bulk
100uF 450V 卤20% 350mA@120Hz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
PW Series 100 uF 450 V 105°C Ø25x50mm LS=12.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 450V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UPW2W101MRD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX