Nichicon UPS2F101MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 315V 100muF ±20% 0.709Dia 18.00mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2F101MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

CAD Models

Download Nichicon UPS2F101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.659
Stock
1
14,987
Authorized Distributors
0
6
Capacitance
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
1000 hours
Ripple Current
82 mA
420 mA
Height - Seated (Max)
42.0116 mm
40.005 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPS2V101MRD
100uF 350V 卤20% 290mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPS2G101MRD
100uF 400V 卤20% 350mA@120Hz Plugin,D22xL52mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPS2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 250V 100muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX101M400A3P3
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 100UF, SNAP-IN, 400V, 22X30, 85C
Cornell Dubilier380LX101M400H022
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.65 Ohm 900mA 3000h 85C
PanasonicECOS2GA101CA
Cap Aluminum 100uF 400V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 690mA 3000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPS2F101MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 315V 100muF ±20% 0.709Dia 18.00mm
100uF 315V 卤20% 285mA@120Hz Plugin,D18xL42mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 100 μ F, 315 V, RoHS
Nichicon SCT
Capacitor,100Uf,315Vdc,20-% Tol,20+% Tol |Nichicon UPS2F101MHD
CAP ALUM 100UF 20% 315V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL