Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS2G100MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 400V 10muF ±20% 0.492Dia 12.50mm
$ 0.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2G100MHD.

IHS

Datasheet6 pages3 years ago

Nichicon SCT

TME

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPS2G100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 1.099
$ 1.099
Stock
4,847
15,721
15,721
Authorized Distributors
3
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
330 mA
72 mA
72 mA
Height - Seated (Max)
27.0002 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-08-30

Related Parts

NichiconUPS2W100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 450V 10muF ±20% 0.630Dia 16.00mm
United Chemi-ConEGXE401ELL100MJ25S
Cap Aluminum Lytic 10uF 400V 20% (10 X 25mm) Radial 5mm 86mA 2000h 125C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 400V 10muF ±20% 0.492Dia 12.50mm
NichiconUPS2V100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKMQ451ELL100MJ20S
10uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon UPS2G100MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 400V 10muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 10uF 400V 20% (12.5 X 25mm) Radial 5mm 72mA 3000h 105C Bulk
PS Series 10 uF 400 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elect, 10Uf, 400V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPS2G100MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL