Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS2W100MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 450V 10muF ±20% 0.630Dia 16.00mm

$ 0.481
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2W100MHD.

IHS

Datasheet6 pages3 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-10.31%

CAD Models

Download Nichicon UPS2W100MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 1.929
$ 1.929
Stock
400
14,951
14,951
Authorized Distributors
1
2
2
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
290 mA
90 mA
90 mA
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

United Chemi-ConEGXE401ELL100MJ25S
Cap Aluminum Lytic 10uF 400V 20% (10 X 25mm) Radial 5mm 86mA 2000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF
NichiconUPS2G100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 400V 10muF ±20% 0.492Dia 12.50mm
NichiconUPS2V100MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA2WHG100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 10muF ±20% 0.492Dia 12.50mm
PanasonicECA-2WHG100B
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 75mA 2000h 105C Automotive Ammo

Descriptions

Descriptions of Nichicon UPS2W100MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 450V 10muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 10uF 450V 20% (16 X 25mm) Radial 7.5mm 75mA 3000h 105C Bulk
10uF 450V 卤20% 75mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Capacitor Alum Elect, 10Uf, 450V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPS2W100MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL