Nichicon UPS2E470MHD

Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 230mA 3000h 105C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS2E470MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

Future Electronics

CAD Models

Download Nichicon UPS2E470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
Stock
28,700
295
Authorized Distributors
0
2
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
8000 hours
Ripple Current
38 mA
12 mA
Height - Seated (Max)
27.0002 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-08-30
LTD Date2026-06-30

Related Parts

NichiconUPS2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 25mm) Radial 5mm 220mA 3000h 105C Bulk
KYOCERA AVXUPS2D470MHD1TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF
KYOCERA AVXUVZ2F470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA2EHG470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105°C Bulk
PanasonicECA-2EHG470B
Panasonic ECA2EHG470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEGXE251ELL470ML25S
Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 225mA 2000h 125C Automotive Bulk

Descriptions

Descriptions of Nichicon UPS2E470MHD provided by its distributors.

Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 230mA 3000h 105C Bulk
47uF 250V 卤20% 230mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PS Series 47 uF 250 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL