Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPS1V471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 470muF ±20% 0.394Dia 10.00mm
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1V471MPD.

Future Electronics

Datasheet6 pages4 years ago
Datasheet2 pages11 years ago
Datasheet2 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.55%

CAD Models

Download KYOCERA AVX UPS1V471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.289
$ 0.289
Stock
321,354
287,782
287,782
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
104 mΩ
104 mΩ
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
4.25 mA
915 mA
915 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEUFC1E471L
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA-1VM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1V471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1V471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUBT1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UPS1V471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 470muF ±20% 0.394Dia 10.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 10 (DIA.) X 20MM, 470UF 35VDC, PS SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Electrolytic capacitor; 4.7uF; 100V; 105deg.C; 5x11 r2mm; 1000h
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1000mA 2000h 105°C Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX