Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UBT1E471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 470muF ±20% 0.394Dia 10.00mm
$ 0.374
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UBT1E471MPD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX UBT1E471MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.28
$ 0.28
Stock
1,164
1,516,891
1,516,891
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.3 Ω
1.3 Ω
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
550 mA
1.3 A
1.3 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-08-31

Related Parts

KYOCERA AVXUPW1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUPM1E471MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 470muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1E471MHD6
Capacitor Aluminum Electrolytic Cap470uF 25V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1E471MHD6
PanasonicEEEFK1E471GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFM1E471L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEU-TP1E471B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR TP 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UBT1E471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBT 25V 470muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF, 25V 20%, RADIAL, 10X20, LS 5 MM
470uF 25V 卤20% 550mA@120Hz Plugin,D10xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
BT Series 470 uF 25 V 125°C Ø10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Capacitor Alum Elec 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:- Rohs Compliant: Yes |Nichicon UBT1E471MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX