KYOCERA AVX UPS1E331MPD

Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1E331MPD
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPS1E331MPD.

IHS

Datasheet6 pages4 years ago

Future Electronics

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-2.70%

CAD Models

Download KYOCERA AVX UPS1E331MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.251
$ 0.251
Stock
50,174
167,514
167,514
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
90 mΩ
90 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
291.1 mA
755 mA
755 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUVR1E331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEEFK1E331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFK1E331AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
KYOCERA AVXUPW1E331MPD
Capacitor Aluminum Electrolytic Cap 330uF 25V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1E331MPD

Descriptions

Descriptions of KYOCERA AVX UPS1E331MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap330uF 25V 20% Radial 10X12.5 LS 5mm | Nichicon UPS1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 330muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 600mA 2000h 105C Bulk
PS Series 330 uF 25 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Capacitor Alum Elec 330Uf, 25V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:12.5Mm Rohs Compliant: Yes |Nichicon UPS1E331MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX