Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1V331

Panasonic EEUFC1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1V331.

IHS

Datasheet17 pages7 years ago

Future Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-14.28%

CAD Models

Download Panasonic EEUFC1V331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.331
$ 0.293
$ 0.293
Stock
284,453
190,236
190,236
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
68 mΩ
130 mΩ
130 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.05 A
682.5 mA
682.5 mA
Height - Seated (Max)
16.002 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC1V331B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFM1E331L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY250ELL331MH20D
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Radial 3.5mm 740mA 3000h 105°C Bulk
United Chemi-ConELXV250ETD331MJ16S
Cap Aluminum Lytic 330uF 25V 20%( 10 X 16mm) Radial 5mm 825mA 3000h 105C Automotive Ammo
NichiconUHD1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEUFC1E331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1E331B
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
United Chemi-ConEKZE250ELL331MH15D
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 995mA 3000h 105°C Bulk
United Chemi-ConELXZ350ELL331MJ16S
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFC1V331 provided by its distributors.

Panasonic EEUFC1V331 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Capacitor Aluminum 330uF 35VDC 20% 10 X 16mm RDL 5mm 1050mA 3000 hr Bulk
Cap Aluminum 330uF 35V 20% Aluminum Cylindrical Can 5mm 1050mA 3000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 330 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,10X16,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 330uF, 35V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 35 V 330 uF Ø 10 x 16 mm LS=5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 330Uf, 35V, 20%, Radial; Capacitance:330Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FC1V331.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V331
  • EEU-FC1V331.
  • EEUFC1V331.