Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVR1A682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 6800muF ±20% 0.630Dia 16.00mm
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A682MHD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Nichicon SCT

TME

Newark

DigiKey

Inventory History

3 month trend:
-20.82%

CAD Models

Download Nichicon UVR1A682MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.596
$ 0.59
$ 0.59
Stock
29,037
55,528
55,528
Authorized Distributors
6
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.25 A
1.4 A
1.4 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUFW1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 10V 6800muF ±20% 0.630Dia 16.00mm
NichiconURS1A682MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URS 10V 6800muF ±20% 0.709Dia 18.00mm
6800uF 10V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1AM682
Cap Aluminum 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
PanasonicECA1AHG682
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1570mA 2000h 105C Automotive Bulk
PanasonicEEU-FC1A682S
Cap Aluminum 6800uF 10V 20% (18 X 25mm) Radial 7.5mm 2740mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UVR1A682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 6800muF ±20% 0.630Dia 16.00mm
6800uF 10V 卤20% 2.25A@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 6800 uF 10 V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 6800Uf, 10V, 20%, Radial; Capacitance:6800Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Diameter:16Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR1A682MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL