Nichicon UPM2C470MHD

47uF 160V 卤20% 220mA@120Hz Plugin, D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2C470MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM2C470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.98
Stock
12,054
20,480
Authorized Distributors
1
2
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
160 V
160 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
220 mA
220 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NichiconUPM2D470MHD
47uF 200V 卤20% 220mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ2C470MHD
Aluminum Electrolytic Capacitor, 47Uf, 160V, 20%, Radial
NichiconUPS2D470MHD
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 25mm) Radial 5mm 220mA 3000h 105C Bulk
PanasonicECA2DHG470
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 220mA 2000h 105C Automotive Bulk
PanasonicEEU-EB2D470
Cap Aluminum 47uF 200V 20% (12.5 X 20mm) Radial 5mm 600mA 5000 hr 105C Bulk
Cornell DubilierSEK470M200ST
Cap Aluminum 47uF 200V 20% (13 X 21mm) Radial 5mm 4.23 Ohm 220mA 2000h 105°C

Descriptions

Descriptions of Nichicon UPM2C470MHD provided by its distributors.

47uF 160V 卤20% 220mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors - Leaded 160volts 47uF 16x25 20% 7.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Capacitor,47Uf,160Vdc,20-% Tol,20+% Tol |Nichicon UPM2C470MHD
Low Impedance, High Reliability Lead Type, 47 μ F, 160 V, RoHS
Nichicon SCT

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL