Nichicon UPM2D470MHD

47uF 200V 卤20% 220mA@120Hz Plugin, D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2D470MHD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Newark

CAD Models

Download Nichicon UPM2D470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

47uF 160V 卤20% 330mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEGXE251ELL470ML25S
Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 225mA 2000h 125C Automotive Bulk
NichiconUPM2C470MHD
47uF 160V 卤20% 220mA@120Hz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUPJ2C470MHD
Aluminum Electrolytic Capacitor, 47Uf, 160V, 20%, Radial
PanasonicECA2EHG470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 230mA 2000h 105°C Bulk
PanasonicEEU-EB2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 710mA 5000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPM2D470MHD provided by its distributors.

47uF 200V 卤20% 220mA@120Hz Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Low Impedance, High Reliability Lead Type, 47 μ F, 200 V, RoHS
Nichicon SCT
CAPACITOR ALUM ELECT, 47UF, 200V, 20%, RADIAL; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Life Time @ Temperature:5000 hours @ 105°C; Series:PM ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL