Nichicon UPM2A820MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 82muF ±20% 0.394Dia 10.00mm
$ 0.511
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A820MPD.

IHS

Datasheet10 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPM2A820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.424
Stock
308
33,218
Authorized Distributors
3
2
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
386 mA
386 mA
Height - Seated (Max)
33.5026 mm
32.9946 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-05-31
LTD Date2028-05-31

Related Parts

NichiconUPJ2A820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 82muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPW2A820MPD
82UF 100 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, PW SERIES 5000H 10 (DIA.) X 25MM
NichiconUPM1K820MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82uF 100V ±20% 233mA@120Hz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
82uF 100V ±20% 780mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 82μF 80V ±20% 5mm Pitch, 10000h@105°C, 312mA@120Hz, TH, D10×L12.5mm H14mm

Descriptions

Descriptions of Nichicon UPM2A820MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 82muF ±20% 0.394Dia 10.00mm
82uF 100V 180m惟 卤20% 555mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor,82Uf,100Vdc,20-% Tol,20+% Tol; |Nichicon UPM2A820MPD
82¦ÌF 100V ¡À20% 5mm 5000h@ 105¡ãC 555mA@ 120Hz,870mA@ 10kHz 10mm*33.5mm
Low Impedance, High Reliability Lead Type, 82 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 100V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL