Nichicon UPJ2A820MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 82muF ±20% 0.394Dia 10.00mm
$ 0.424
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A820MPD.

IHS

Datasheet12 pages4 years ago

TME

Newark

CAD Models

Download Nichicon UPJ2A820MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.511
Stock
33,218
308
Authorized Distributors
2
3
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
386 mA
386 mA
Height - Seated (Max)
32.9946 mm
33.5026 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2027-05-31
LTD Date2028-05-31

Related Parts

NichiconUPM2A820MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 82muF ±20% 0.394Dia 10.00mm
NichiconUPM1K820MPD
82uF 80V 250m惟 卤20% 395mA@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 80V 82muF ±20% 0.492Dia 12.50mm
82uF 100V ±20% 233mA@120Hz Plugin,D12.5xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
82uF 100V ±20% 780mA@100kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 82μF 80V ±20% 5mm Pitch, 10000h@105°C, 312mA@120Hz, TH, D10×L12.5mm H14mm

Descriptions

Descriptions of Nichicon UPJ2A820MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 82muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
82uF 100V 180m惟 卤20% 386mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 82 μ F, 100 V, RoHS
Nichicon SCT
CAP ALUM 82UF 20% 100V RADIAL TH
Capacitor Alum Elect, 82Uf, 100V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:31.5Mm Rohs Compliant: Yes |Nichicon UPJ2A820MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL