Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM2A680MHD6TO

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM2A680MHD6TO.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
+7.78%

CAD Models

Download Nichicon UPM2A680MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.543
$ 0.543
Stock
32,272
6,531
6,531
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
230 mΩ
230 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
289 mA
511 mA
511 mA
Height - Seated (Max)
16.9926 mm
16.002 mm
16.002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ2A680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 68muF ±20% 0.492Dia 12.50mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 68muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC2A680
Cap Aluminum Lytic 68uF 100V 20%( 12.5 X 15mm) Radial 5mm 511mA 5000h 105C Automotive Bulk
United Chemi-ConEKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 100V 68muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UPM2A680MHD6TO provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
68uF 100V 230m惟 卤20% 380mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
68μF 100V ±20% 5mm 5000h@ 105°C 380mA@ 120Hz,605mA@ 10kHz Plugins Through hole mounting 12.5mm*15mm*17mm
CAP ALUM 68UF 20% 100V RADIAL TH
Radial/ Tp&ammo |Nichicon UPM2A680MHD6TO

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL