Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A680MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 68muF ±20% 0.492Dia 12.50mm

$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A680MHD6.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

Nichicon SCT

Newark

Inventory History

3 month trend:
+0.78%

CAD Models

Download Nichicon UPJ2A680MHD6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.543
$ 0.543
Stock
47,275
6,751
6,751
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
230 mΩ
230 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
289 mA
511 mA
511 mA
Height - Seated (Max)
16.51 mm
16.002 mm
16.002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUPJ1K680MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF
NichiconUPM2A680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
PanasonicEEUFC2A680
Cap Aluminum Lytic 68uF 100V 20%( 12.5 X 15mm) Radial 5mm 511mA 5000h 105C Automotive Bulk
United Chemi-ConEKZN800ELL680MH15D
Aluminum Electrolytic Capacitors - Leaded 80V 68uF 20% Tol.
United Chemi-ConEKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ2A680MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 68muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 15mm) Radial 5mm 289mA 5000h 105C Bulk
ALUMINUM ELECTROLYTIC CAPACITORS - 100VOLTS 68UF SMALL PACKAGE, LOW IMPEDANCE,
PJ Series 68 uF 100 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Al Electrolytic Cap 68μF 100V ±20% 5mm Pitch 5000h@105°C 289mA@120Hz 466mA@10kHz TH D12.5×L15mm H16.5mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPJ2A680 MHD6