Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ2A680MHD6TO

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF

$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2A680MHD6TO.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages11 years ago

Farnell

element14

Inventory History

3 month trend:
+17.72%

CAD Models

Download Nichicon UPJ2A680MHD6TO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.477
$ 0.477
Stock
3,437
44,875
44,875
Authorized Distributors
5
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
466 mA
289 mA
289 mA
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPJ1K680MHD6TO
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 68uF
NichiconUPM2A680MHD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 68muF ±20% 0.492Dia 12.50mm
NichiconUPM1K680MHD6
68uF 80V 卤20% 325mA@120Hz Plugin,D12.5xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC2A680
Cap Aluminum Lytic 68uF 100V 20%( 12.5 X 15mm) Radial 5mm 511mA 5000h 105C Automotive Bulk
United Chemi-ConEKZN800ELL680MH15D
Aluminum Electrolytic Capacitors - Leaded 80V 68uF 20% Tol.
United Chemi-ConEKZE101ELL680MJ16S
Cap Aluminum Lytic 68uF 100V 20% (10 X 16mm) Radial 5mm 600mA 4000h 105°C Bulk

Descriptions

Descriptions of Nichicon UPJ2A680MHD6TO provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 68uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 100V 68muF ±20% 0.492Dia 12.50mm
68uF 100V 230m惟 卤20% 289mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 15mm) Radial 5mm 289mA 5000h 105C Ammo

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL